| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DCX123JH-7 | 54,000 | 3K | 22h | ||||||||
| Verical | DCX123JH-7 | 54,000 | 3K | |||||||||
| TME | DCX123JH-7 | 0 | 1 | 8h | ||||||||
| Arrow Electronics | DCX123JH-7 | 0 | 3K | |||||||||
| Mouser | 621-DCX123JH-7 | 2,889 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. DCX123JH-7.
Download Diodes Inc. DCX123JH-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DCX123JH-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DCX123JH-7.