ROHM EMH10T2R

EMH1 Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6
$ 0.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMH10T2R.

IHS

Datasheet9 pages10 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-11.40%

CAD Models

Download ROHM EMH10T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.201
Stock
994,763
461,882
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-563
Polarity
NPN, PNP
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
80
80
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-11
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm
Diodes Inc.DDTC123JE-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT PNP Epitaxial Transistor

Descriptions

Descriptions of ROHM EMH10T2R provided by its distributors.

EMH1 Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R
300mV@ 500µA,10mA 2 NPN - Pre-Biased (Dual) 150mW 500nA 50V 100mA SOT SMD mount 1.6mm*1.2mm*500μm
90008003,射频晶体管, 50V, 0.1A, SOT-563;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMH10 T2R
  • EMH10-T2R