
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DDC114YH-7 | 2,210 | 5 | Cut Tape | ||||||||
| DigiKey | DDC114YH-7DICT-ND | 2,091 | 1 | Cut Tape | ||||||||
| TME | DDC114YH-7 | 0 | 1 | 14h | ||||||||
| Future Electronics | DDC114YH-7 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | DDC114YH-7 | 0 | 3K | 18h |
Download datasheets and manufacturer documentation for Diodes Inc. DDC114YH-7.
Download Diodes Inc. DDC114YH-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DDC114YH-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDC114YH-7.