| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DDC144EH-7DICT-ND | 5,110 | 1 | Cut Tape | ||||||||
| TME | DDC144EH-7 | 0 | 1 | 20h | ||||||||
| Avnet | DDC144EH-7 | 0 | 3K | 23h | ||||||||
| Mouser | 621-DDC144EH-7 | 5,000 | 1 | Tape & Reel | ||||||||
| Microchip USA | DDC144EH-7 | 250 | 3K | Tray | 15h |
Download datasheets and manufacturer documentation for Diodes Inc. DDC144EH-7.
Download Diodes Inc. DDC144EH-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DDC144EH-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDC144EH-7.