Diodes Inc. DCX114YH-7

Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DCX114YH-7.

Future Electronics

Datasheet8 pages7 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+1.42%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.12
$ 0.12
Stock
3,342,688
1,094,952
1,094,952
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
-
-
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
70 mA
70 mA
70 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
68
68
68
Power Dissipation
-
150 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DCX144EH-7
NPN/PNP 50 V 100 mA Pre-Biased Small Signal Dual Transistor - SOT-563
Diodes Inc.DDC114YH-7
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.DDC144EH-7
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Transistor Silicon PNP-NPN Epitaxial Type (PCT process) (Bias Resistor built-in Transistor)
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. DCX114YH-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin SOT-563 T/R
Bipolar Transistors - Pre-Biased 150MW 10K 47K
Complimentary, 50V, 0.1A, SOT563, 150mW
Diodes Inc SCT
TRANS PREBIAS 1NPN 1PNP SOT-563

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCX114YH7