ROHM EMH9T2R

Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.162
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMH9T2R.

IHS

Datasheet8 pages12 years ago

Future Electronics

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
+3.14%

CAD Models

Download ROHM EMH9T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.162
$ 0.18
Stock
974,934
496,048
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-563
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
70 mA
70 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-11
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
NPN Pre-Biased Transistor (Dual), SMD, 1mm H, 300mV@250µA, 5mA, 150mW, 500nA, 50V, 100mA
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Diodes Inc.DDTC123JE-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM EMH9T2R provided by its distributors.

Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
300mV@250µA,5mA 2 NPN Pre-Biased Dual Transistor 150mW 500nA 50V 100mA SOT SMD 1.6mm × 1.2mm × 500μm
Trans Digital BJT NPN 50V 0.1A 150mW 6-Pin EMT T/R
DIGITAL TRANSISTOR, 50V, 0.1A; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 47kohm; Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMH9 T2R
  • EMH9-T2R