Diodes Inc. DDC114EU-7-F

Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 10 kohm, 10 kohm
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDC114EU-7-F.

IHS

Datasheet8 pages3 years ago

Newark

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-2.77%

CAD Models

Download Diodes Inc. DDC114EU-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.113
$ 0.113
Stock
2,035,722
3,055,324
3,055,324
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
50 mA
50 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
-
150 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Diodes Inc.DCX143TU-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SOT-363
Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of Diodes Inc. DDC114EU-7-F provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Bipolar Transistors (BJT); DDC114EU-7-F; DIODES; NPN; 6; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
DDC144EU Series 50 V 100 mA NPN Surface Mount Dual Transistor - SOT-363-6
Trans Digital BJT NPN 50V 100mA 200mW 6-Pin SOT-363 T/R
Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; Base Emitter Resistor R2:10Kohm; No. Of Pins:6 Pin; Msl:- Rohs Compliant: Yes |Diodes Inc. DDC114EU-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC114EU-7-F.
  • DDC114EU7F