ROHM UMH11NTN

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMH11NTN.

IHS

Datasheet8 pages12 years ago

Farnell

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
+2.97%

CAD Models

Download ROHM UMH11NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.125
$ 0.125
Stock
1,274,274
1,013,381
1,013,381
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
50 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
30
30
30
Power Dissipation
150 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin US Embossed T/R
Diodes Inc.BC847PN-7-F
BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm

Descriptions

Descriptions of ROHM UMH11NTN provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
NPN Pre-Biased Transistor (Dual) 300mV@500µA,10mA 150mW 500nA 50V 100mA SMD 1mm H
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin UMT T/R
UMH11N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88
30@5mA,5V 2 NPN - Pre-Biased 150mW 100mA 50V 500nA SOT-323-6 Digital Transistors ROHS
Digital Transistor Polarity:dual Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:10Kohm; Base-Emitter Resistor R2:10Kohm; Resistor Ratio, R1 / R2:-; No. Of Pins:6 Pin Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMH11 NTN
  • UMH11-NTN
  • UMH11NTN.