ROHM EMD9T2R

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMD9T2R.

IHS

Datasheet10 pages11 years ago

element14 APAC

Newark

Farnell

Rohm SCT

Inventory History

3 month trend:
+41.68%

CAD Models

Download ROHM EMD9T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
$ 0.117
Stock
1,293,500
65,811
Authorized Distributors
5
2
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-563
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
70 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); DTA114YETL; ROHM; PNP; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA144EE-7
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM EMD9T2R provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
EMD9 Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6
Pre-Biased Transistor (Dual) 300mV@250µA,5mA 1 NPN, 1 PNP 150mW 500nA 50V 100mA SOT-23 SMD 1.6mm × 1.2mm × 0.5mm
Transistor Dual Digital, Pnp/Npn, Emt
TRANSISTOR DUAL DIGITAL, EMT PNP/NPN; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resisto

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMD9 T2R
  • EMD9-T2R