onsemi MMBZ5221B

MMBZ5221B Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5221B.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages21 years ago

IHS

Fairchild Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.048
$ 0.048
Stock
268,962
1,854,172
1,854,172
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBZ5223B
Diode Zener Single 2.7V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5227B
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi MMBZ5221B provided by its distributors.

MMBZ5221B Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 2.4V 5% 350mW 3-Pin SOT-23 T/R
225 mW 2.4 V ±5% Zener Diode Voltage Regulator
Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional
Zener Diode; Zener Voltage Typ, Vz:2.4V; Power Dissipation, Pd:350mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOT-23; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5221B.