
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZX84C20 | 116 | 5 | Cut Tape | ||||||||
| TME | BZX84C20-DC | 4,894 | 10 | 22h | ||||||||
| Onlinecomponents.com | BZX84C20 | 0 | 15K | Bulk | ||||||||
| Master Electronics | BZX84C20 | 0 | 15K | |||||||||
| Arrow Electronics | BZX84C20 | 0 | 3K |
Download Diodes Inc. BZX84C20 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. BZX84C20 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: