Diodes Inc. BZX84B20-7-F

BZX84B20 Series 20 V 10 mA 350 mW Surface Mount Precision Zener Diode - SOT-23-3
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B20-7-F.

IHS

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
+5.58%

CAD Models

Download Diodes Inc. BZX84B20-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.108
$ 0.108
Stock
930,330
192,826
192,826
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
20 V
20 V
20 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
300 mW
300 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C20-7-F
DIODE ZENER 20V 300MW SOT23-3 / Zener Diode Single 20V 6% 55Ohm 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84B24-7-F
Zener Diode, 24V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B24-7-F
Diodes Inc.BZX84B16-7-F
BZX84B16 Series 350 mW 16 V 100 nA Surface Mount Zener Diode - SOT-23
Diode Zener Dual Common Cathode 20V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84 Series 20 V 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
onsemiBZX84C20
Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BZX84B20-7-F provided by its distributors.

BZX84B20 Series 20 V 10 mA 350 mW Surface Mount Precision Zener Diode - SOT-23-3
Zener Diode, 20V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B20-7-F
Zener Diode Single 20V 2% 55Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated