Diodes Inc. BZX84B24-7-F

Zener Diode, 24V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B24-7-F
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B24-7-F.

IHS

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-36.64%

CAD Models

Download Diodes Inc. BZX84B24-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.036
$ 0.036
Stock
517,248
1,716,627
1,716,627
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
24 V
24 V
24 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
250 mW
250 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84B20-7-F
BZX84B20 Series 20 V 10 mA 350 mW Surface Mount Precision Zener Diode - SOT-23-3
Diodes Inc.BZX84B30-7-F
Diode Zener Single 30V 2% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5252B
MMBZ5252B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R
onsemiMMBZ5256B
MMBZ5256B Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BZX84B24-7-F provided by its distributors.

Zener Diode, 24V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B24-7-F
BZX84B Series 24V 300mW 100nA Single Zener Diode SOT-23
Zener Diode, 24V V(Z), 2%, 0.35W, Silicon, Unidirectional
ZENER DIODE, 24V, 0.3W, SOT23;
SURFACE MOUNT ZENER DIODE, 2%, 0.1µA
Diodes Inc SCT
TIGHT TOLERANCE ZENER SOT23 T&R 3K
DiodesZetex , 24V, , 350 mW, SOT-23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated