onsemi MMBZ5252BLT1

Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5252BLT1.

IHS

Datasheet6 pages14 years ago
Datasheet20 pages19 years ago

Mouser

DigiKey

CAD Models

Download onsemi MMBZ5252BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
Stock
1,685,959
3,878,508
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
33 Ω
33 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 24V 5% 33Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 27V 5% 41Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 27V 5% 41Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX84-V-Series 300 mW 24 V Surface Mount Small Signal Zener Diode - SOT-23-3
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C22-7-F
BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5252BLT1 provided by its distributors.

Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 24V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
SEMICONDUCTOR | DIODE ZENER 24V 225MW SOT23-3
±5% 100nA 24V 33Ω 300mW Discrete SOT-23-3, TO-236 SMD 2.9mm × 1.3mm × 940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd