Diodes Inc. BZT52C9V1S-7-F

BZT52C9V1S Series 9.1 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C9V1S-7-F.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages14 years ago

element14 APAC

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-18.35%

CAD Models

Download Diodes Inc. BZT52C9V1S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.047
$ 0.047
Stock
4,544,353
1,797,608
1,797,608
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
9.1 V
9.05 V
9.05 V
Tolerance
6 %
5 %
5 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
200 nA
500 nA
500 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMM5Z9V1
Diode Zener Single 9.1V 6% 200mW Automotive 2-Pin SOD-523 T/R
onsemiMM5Z9V1T1
Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional
onsemiMM3Z9V1T1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 200nA @ 7V 200mW 9.1V
Diodes Inc.BZT52C8V2S-7-F
BZT52C8V2 Series 200 mW 8.2 V 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.BZT52C6V8S-7-F
BZT52C6V8 Series 200 mW 6.8 V 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.BZT52C7V5S-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. BZT52C9V1S-7-F provided by its distributors.

BZT52C9V1S Series 9.1 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode Single 9.1V 6.08% 15Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional
Zener Diode Housing type: SOD-323 Package: SMD Power dissipation: 200 mW Zener resistance: 100 Ohm Zener voltage: 9.1 V
ZENER DIODE SOD-323 200MW 9.1V ROHS 3K<AZ
Diode, Zener, 9.1V, 200Mw, Sod323; Tensión Zener Vz Típ.:9.1V; Disipación De Potencia Pd:200Mw; Estilo De La Carcasa Del Diodo:Sod-323; Zener Tolerance ±:6%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BZT52C9V1S-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C9V1S7F