What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZT52C7V5S-7-F

SURFACE MOUNT ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C7V5S-7-F.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

DigiKey

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-46.54%

CAD Models

Download Diodes Inc. BZT52C7V5S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.038
$ 0.038
Stock
2,209,051
1,516,199
1,516,199
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
7.5 V
7.45 V
7.45 V
Tolerance
6 %
5 %
5 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
700 nA
1 µA
1 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZT52C8V2S-7-F
BZT52C8V2 Series 200 mW 8.2 V 10 mA Surface Mount Zener Diode - SOD-323
250 Mw; Zener Diode Voltage Regulator 8.2 V (Automotive)/ Reel |Onsemi SZBZX84C8V2LT1G
onsemiMM3Z7V5C
MM3Z7V5C Series 200 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-323F
Diodes Inc.BZT52C9V1S-7-F
BZT52C9V1S Series 9.1 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 700nA @ 5V 200mW 8.2V 15Ohm

Descriptions

Descriptions of Diodes Inc. BZT52C7V5S-7-F provided by its distributors.

SURFACE MOUNT ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional
Zener Diode, 7.5V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C7V5S-7-F
BZT52C7V5 Series 200 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Single 7.45V 6.04% 15Ohm 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C7V5S7F