onsemi MM5Z9V1T1

Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z9V1T1.

IHS

Datasheet4 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z9V1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.068
Stock
61,827
6,238,595
6,238,595
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-10-12
LTD Date2007-04-12

Related Parts

onsemiMM3Z9V1T1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 200nA @ 7V 200mW 9.1V
Diodes Inc.BZT52C9V1S-7-F
BZT52C9V1S Series 9.1 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
onsemiMM5Z9V1
Diode Zener Single 9.1V 6% 200mW Automotive 2-Pin SOD-523 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 9.1 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
onsemiMM5Z6V8
500 mW 6.8 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of onsemi MM5Z9V1T1 provided by its distributors.

Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional
Diodes- Zener 9.1V 200mW No-Cancel/No-Return
DIODE ZENER 9.1V 200MW SOD523
±6% 200nA 9.1V 15Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd