What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZT52C6V8S-7-F

BZT52C6V8 Series 200 mW 6.8 V 10 mA Surface Mount Zener Diode - SOD-323
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C6V8S-7-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

element14 APAC

Mouser

iiiC

Inventory History

3 month trend:
+897%

CAD Models

Download Diodes Inc. BZT52C6V8S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.045
$ 0.045
Stock
1,070,797
1,099,587
1,099,587
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
6 %
5 %
5 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
2 µA
2 µA
Forward Voltage
900 mV
1.1 V
1.1 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZT52C7V5S-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional
Diodes Inc.AZ23C6V8W-7-F
AZ32C6V8 Series 200 mW 6.8 V Dual Surface Mount Zener Diode - SOT-323
Diodes Inc.BZX84C6V8W-7-F
Zener Diode, 6.8V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C6V8W-7-F
250 Mw; Zener Diode Voltage Regulator 8.2 V (Automotive)/ Reel |Onsemi SZBZX84C8V2LT1G
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 7.5V 5% 15Ohm 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. BZT52C6V8S-7-F provided by its distributors.

BZT52C6V8 Series 200 mW 6.8 V 10 mA Surface Mount Zener Diode - SOD-323
Zener Diode Single 6.8V 5.88% 15Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional
Diode, Zener, 6.8V, 200Mw, Sod323; Tensión Zener Vz Típ.:6.8V; Disipación De Potencia Pd:200Mw; Estilo De La Carcasa Del Diodo:Sod-323; Zener Tolerance ±:6%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BZT52C6V8S-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C6V8S-7F
  • BZT52C6V8S7F