
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BZT52C8V2-13-F | 50,000 | 10K | 10h | ||||||||
| Verical | BZT52C8V2-13-F | 50,000 | 10K | |||||||||
| DigiKey | BZT52C8V2-13-FDICT-ND | 2,189 | 1 | Cut Tape | ||||||||
| TME | BZT52C8V2-13-F | 0 | 1 | 7h | ||||||||
| Future Electronics | BZT52C8V2-13-F | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C8V2-13-F.
Download Diodes Inc. BZT52C8V2-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. BZT52C8V2-13-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C8V2-13-F.