Diodes Inc. BZT52C8V2-7-F

In a Pack of 200, Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C8V2-7-F.

IHS

Datasheet5 pages8 years ago

TME

Diodes Inc SCT

iiiC

Jameco

Inventory History

3 month trend:
+168%

CAD Models

Download Diodes Inc. BZT52C8V2-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.116
$ 0.116
Stock
1,262,777
641,643
641,643
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
410 mW
410 mW
Impedance
15 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
700 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3 / Zener Diode Single 8.2V 6.1% 15Ohm 350mW 3-Pin SOT-23 T/R
onsemiBZX84C8V2
DIODE ZENER 8.2V 350MW SOT23-3 / Zener Diode Single 8.2V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZT52C9V1-7-F
BZT52C9V1 Series 500 mW 9.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C9V1-13-F
Diode Zener Single 9.1V 6% 370mW 2-Pin SOD-123 T/R
onsemiBZX84C9V1
BZX84C Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMSZ5237B
500 mW, 8.2 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of Diodes Inc. BZT52C8V2-7-F provided by its distributors.

In a Pack of 200, Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
BZT52C8V2 Series 500 mW 8.2 V 10 mA Surface Mount Zener Diode - SOD-123
BZT52C8V2-7-F,ZENER DIODE SOD- 123 500MW 8.2V ROHS 3K<AZ
Zener Diode, 8.2V V(Z), 6.1%, 0.37W, Silicon, Unidirectional
Zener Diode Single 8.2V 6.1% 15Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 80 Ohm Zener voltage: 8.2 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C8V2-7-F
  • BZT52C8V2-7-F.