Diodes Inc. BZT52C6V8-13-F

Diode Zener Single 6.8V 6% 370mW 2-Pin SOD-123 T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C6V8-13-F.

HQonline

Datasheet5 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+67.75%

CAD Models

Download Diodes Inc. BZT52C6V8-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.051
$ 0.051
Stock
193,348
2,461,735
2,461,735
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
6 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5235B-7-F
Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.8V 500MW SOD123
Diodes Inc.MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
MMSZ52x Series 500 mW 5.1 V 5 µA Surface Mount Zener Diode - SOD-123
MMSZ5232 Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123

Descriptions

Descriptions of Diodes Inc. BZT52C6V8-13-F provided by its distributors.

Diode Zener Single 6.8V 6% 370mW 2-Pin SOD-123 T/R
Zener Diode, 6.8V V(Z), 5.88%, 0.37W, Silicon, Unidirectional
Zener Diode 6.8V 500mW ±6% Surface Mount SOD-123
6% 2¦ÌA 6.8V 15¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated