Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMSZ5232B-7-F

DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5232B-7-F.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Diodes Inc SCT

Mouser

TME

iiiC

Inventory History

3 month trend:
+26.79%

CAD Models

Download Diodes Inc. MMSZ5232B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.046
$ 0.046
Stock
2,729,565
7,314,605
7,314,605
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
370 mW
500 mW
500 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5233B-7-F
MMSZ5233B Series 6 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMSZ5232B-7-F provided by its distributors.

DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R
MMSZ5232B-7 Series 500 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-123
500 MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.37W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5232B-7F
  • MMSZ5232B7F