
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MMSZ5232B-E3-18GICT-ND | 6,941 | 1 | Cut Tape | ||||||||
| TTI | MMSZ5232B-E3-18 | 0 | 10K | Tape & Reel | 22h | |||||||
| Avnet | MMSZ5232B-E3-18 | 0 | 10K | 22h | ||||||||
| Future Electronics | MMSZ5232B-E3-18 | 0 | 10K | Tape & Reel | ||||||||
| TTI Europe | MMSZ5232B-E3-18 | 0 | 10K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Vishay MMSZ5232B-E3-18.
Download Vishay MMSZ5232B-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay MMSZ5232B-E3-18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MMSZ5232B-E3-18.