Diodes Inc. BZT52C51S-13

Diode Zener Single 51V 6% 200mW 2-Pin SOD-323 T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C51S-13.

IHS

Datasheet4 pages16 years ago

TME

Alternate Parts

Price @ 1000
$ 0.03
$ 0.06
Stock
32,142
1,681,228
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
Zener Voltage
51 V
51 V
Tolerance
6 %
6 %
Power Dissipation
-
200 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 39V 500mW 51V
SMALL SIGNAL ZENER DIODE Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
DIODE ZENER 51V 500MW SOD123 / Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
51 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 39V 225mW 51V

Descriptions

Descriptions of Diodes Inc. BZT52C51S-13 provided by its distributors.

Diode Zener Single 51V 6% 200mW 2-Pin SOD-323 T/R
Zener Diode, 51V V(Z), 5.88%, 0.2W, Silicon, Unidirectional
DIODE ZENER 51V 200MW SOD123

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated