Diodes Inc. BZT52C51S-7

Zener Diode, 51V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C51S-7
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C51S-7.

HQonline

Datasheet4 pages16 years ago

Diodes Inc SCT

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+20.61%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.03
Stock
1,681,228
32,142
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
51 V
51 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
-
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5258BS-7-F
Diode Zener Single 36V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5259BS-7-F
Diode Zener Single 39V 5% 200mW 2-Pin SOD-323 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50nA @ 25.2V 200mW 36V 90Ohm

Descriptions

Descriptions of Diodes Inc. BZT52C51S-7 provided by its distributors.

Zener Diode, 51V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C51S-7
BZT52C51S Series 51 V ±6% 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode Single 51V 5.88% 100Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 51V V(Z), 5.88%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C51S7