Diodes Inc. BZT52C39S-7-F

SURFACE MOUNT ZENER DIODE Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C39S-7-F.

Future Electronics

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-37.46%

CAD Models

Download Diodes Inc. BZT52C39S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.034
$ 0.034
Stock
694,841
1,114,495
1,114,495
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
39 V
39 V
39 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
130 Ω
130 Ω
130 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C39W-7-F
Diode Zener Single 39V 5% 200mW 3-Pin SOT-323 T/R
Diodes Inc.BZT52C39LP-7
Diode Zener Single 39V 5% 250mW 2-Pin DFN T/R - Tape and Reel
Diodes Inc.BZX84C39S-7-F
Diode Zener Dual Anti Parallel 39V 5% 200mW 6-Pin SOT-363 T/R
Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM5Z39VT1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 27.3V 200mW 39V
onsemiMM5Z39V
Zener Diode 200 mW 39 V ±5% SOD-523

Descriptions

Descriptions of Diodes Inc. BZT52C39S-7-F provided by its distributors.

SURFACE MOUNT ZENER DIODE Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
Zener Diode, 39V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C39S-7-F
Zener Diode Single 39V 5.13% 130Ohm 200mW 2-Pin SOD-323 T/R
BZT52 Series 39V 200mW 100nA Single Zener Diode SOD-323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C39S7F