Nexperia BZX384-C39,115

Zener Diode Single 39V 5% 130Ohm 300mW Automotive 2-Pin SOD-323 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C39,115.

IHS

Datasheet11 pages16 years ago

Newark

Nexperia

element14 APAC

TME

Inventory History

3 month trend:
-17.86%

CAD Models

Download Nexperia BZX384-C39,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.062
$ 0.062
Stock
1,114,165
694,841
694,841
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Zener Voltage
39 V
39 V
39 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
130 Ω
130 Ω
130 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-C39,115 provided by its distributors.

Zener Diode Single 39V 5% 130Ohm 300mW Automotive 2-Pin SOD-323 T/R
BZX384 Series 39 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
VOLTAGE REGULATOR DIODE; Zener Voltage Vz Typ:39V; Power Dissipation Pd:300mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX384-C39,115"
  • BZX384-C39115
  • BZX384C39115