onsemi MM5Z39VT1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 27.3V 200mW 39V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z39VT1.

IHS

Datasheet4 pages21 years ago

Mouser

CAD Models

Download onsemi MM5Z39VT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiMM5Z39V
Zener Diode 200 mW 39 V ±5% SOD-523
Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z39VC
Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 43V 5% 200mW 2-Pin SOD-323 T/R
onsemiMM3Z43VC
Zener Diode Single 43V 5% 141Ohm 200mW 2-Pin SOD-323F T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z39VT1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 27.3V 200mW 39V
Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
Diodes- Zener 39V 200mW No-Cancel/No-Return
39 V 0.2 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd