Diodes Inc. MMSZ5246BS-7-F

Zener Diode, 16V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5246BS-7-F
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5246BS-7-F.

IHS

Datasheet5 pages12 years ago

TME

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-13.43%

CAD Models

Download Diodes Inc. MMSZ5246BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.078
Stock
2,815,854
128,970
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
16 V
16 V
Tolerance
5 %
-
Power Dissipation
200 mW
-
Impedance
17 Ω
17 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5248BS-7-F
Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5245BS-7-F
MMSZ5245B Series 15 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5250BS-7-F
Zener Diode, 20V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5250BS-7-F
Diode Zener Single 16V 2% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMSZ5246BS-7-F provided by its distributors.

Zener Diode, 16V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5246BS-7-F
MMSZ5246BS Series 200 mW 16 V 10 mA Surface Mount Zener Diode - SOD-323
Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 16V 5% 17Ohm 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5246BS7F