Diodes Inc. BZT52C16SQ-7-F

ZENER DIODE SOD323 T&R 3K / Zener Diode 16 V 200 mW ±5.63% Surface Mount SOD-323
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C16SQ-7-F.

Future Electronics

Datasheet5 pages9 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-6.30%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.058
$ 0.058
Stock
593,841
3,496,615
3,496,615
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
-
16 V
16 V
Tolerance
-
6 %
6 %
Power Dissipation
-
200 mW
200 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZT52C16SQ-7-F provided by its distributors.

ZENER DIODE SOD323 T&R 3K / Zener Diode 16 V 200 mW ±5.63% Surface Mount SOD-323
Zener Diode Single 16V 5.56% 40Ohm 200mW Automotive AEC-Q101 2-Pin SOD-323 T/R
5.63% 100nA 16V 40¦¸ 200mW SOD-323 1.7mm*1.3mm*1.1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C16SQ-7-F.
  • BZT52C16SQ7F