
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BZT52C15-7-F | 546 | 1 | 1d | ||||||||
| Newark | BZT52C15-7-F | 0 | 5 | Cut Tape | ||||||||
| Avnet | BZT52C15-7-F | 0 | 3K | 4h | ||||||||
| RS (Formerly Allied Electronics) | BZT52C15-7-F | 0 | 200 | Bulk | 14h | |||||||
| Future Electronics | BZT52C15-7-F | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C15-7-F.
Download Diodes Inc. BZT52C15-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. BZT52C15-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C15-7-F.