Diodes Inc. BZT52C13-7-F

BZT52C13 Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C13-7-F.

IHS

Datasheet5 pages8 years ago

Upverter

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+95.72%

CAD Models

Download Diodes Inc. BZT52C13-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.116
$ 0.116
Stock
2,534,308
365,652
365,652
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
13 V
13 V
13 V
Tolerance
6 %
5 %
5 %
Power Dissipation
370 mW
410 mW
410 mW
Impedance
30 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C13-7-F
Zener Diode Single 13V 6.42% 30Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 13V 300MW SOT23-3
Diodes Inc.BZT52C15-7-F
BZT52C15 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiBZX84C13
DIODE ZENER 13V 350MW SOT23-3 / Zener Diode Single 13V 5% 30Ohm 250mW Automotive 3-Pin SOT-23
Diodes Inc.BZT52C12-7-F
BZT52C12 Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Diodes Inc. BZT52C13-7-F provided by its distributors.

BZT52C13 Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 13V V(Z), 6.42%, 0.37W, Silicon, Unidirectional
@ZENER DIODE SOD-123 500MW 13V ROHS 10K<AZ(10)
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 170 Ohm Zener voltage: 13 V
Diode Zener Single 13V 6.42% 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C13-7-F.