Diodes Inc. BZT52C10S-7-F

Diode Zener Single 10V 6% 200mW 2-Pin SOD-323 T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C10S-7-F.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+18.76%

CAD Models

Download Diodes Inc. BZT52C10S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.099
$ 0.099
Stock
1,053,469
116,772
116,772
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
10 V
10 V
10 V
Tolerance
6 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
200 nA
200 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Diodes Inc.BZT52C11S-7-F
BZT52C Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.BZX84C11W-7-F
BZX84C10S Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOT-323
Diodes Inc.BZX84C11S-7-F
Diode Zener Dual Anti Parallel 11V 5% 200mW 6-Pin SOT-363 T/R
onsemiMM5Z10V
MM5Z10V Series 200 mW 10 V 10 mA Surface Mount Zener Diode - SOD-523F
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Diode Zener Single 11V 5% 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. BZT52C10S-7-F provided by its distributors.

Diode Zener Single 10V 6% 200mW 2-Pin SOD-323 T/R
BZT52C10S Series 10 V 10 mA 200 mW Surface Mount Diode - SOD-323
Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional
Zener Diode Housing type: SOD-323 Package: SMD Power dissipation: 200 mW Zener resistance: 150 Ohm Zener voltage: 10 V
DIODE, ZENER, 10V, 200MW, SOD323; Zener Voltage Vz Typ:10V; Power Dissipation Pd:200mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C10S-7F
  • BZT52C10S7F