Diodes Inc. BZX84C11S-7-F

Diode Zener Dual Anti Parallel 11V 5% 200mW 6-Pin SOT-363 T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C11S-7-F.

IHS

Datasheet4 pages17 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.121
Stock
161,005
23,941
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Zener Voltage
11 V
11 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
-
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BZX84C12TS-7-F
Diode Zener Triple Parallel 12V 5% 200mW 6-Pin SOT-363 T/R
Diodes Inc.BZX84C13S-7-F
Diode Zener Dual Anti Parallel 13V 6% 200mW 6-Pin SOT-363 T/R
Diodes Inc.BZX84C10S-7-F
BZX84C10S Series 200 mW 7 V 10 mA Surface Mount Zener Diode - SOT-363

Descriptions

Descriptions of Diodes Inc. BZX84C11S-7-F provided by its distributors.

Diode Zener Dual Anti Parallel 11V 5% 200mW 6-Pin SOT-363 T/R
Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional
Diode - Zener Single 200MW 11V
SURFACE MOUNT ZENER DIODE, 5.45%, 0.1µA
Diodes Inc SCT
Zener Diodes 200mW 11V Dual Zener
6% 100nA 11V 20¦¸ 200mW 2 SOT-363 2.2mm*2.2mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C11S7F