What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZT52C11S-7-F

BZT52C Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C11S-7-F.

HQonline

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+4.57%

CAD Models

Download Diodes Inc. BZT52C11S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.055
$ 0.055
Stock
5,317,784
3,529,007
3,529,007
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C11W-7-F
BZX84C10S Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOT-323
onsemiMM5Z11V
Zener Diode 200 mW 11 V ±5% SOT-23
500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V
onsemiMM5Z11VT1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 200mW 11V
Diodes Inc.BZT52C12S-7-F
Zener Diode Single 12V 5.39% 25Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323

Descriptions

Descriptions of Diodes Inc. BZT52C11S-7-F provided by its distributors.

BZT52C Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323
Zener Diode, 11V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C11S-7-F
Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 5.45%, 0.1µA
Diodes Inc SCT
Zener Diodes 200mW 10V Zener AEC-Q101 Qualified
5% 100nA 11V 20¦¸ 200mW SOD-323 1.8mm*1.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C11S7F