onsemi MM5Z10V

MM5Z10V Series 200 mW 10 V 10 mA Surface Mount Zener Diode - SOD-523F
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z10V.

onsemi

Datasheet4 pages13 years ago
Datasheet4 pages20 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z10V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.059
$ 0.059
Stock
261,916
1,587,568
1,587,568
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Zener Voltage
10 V
10 V
10 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiMM5Z11V
Zener Diode 200 mW 11 V ±5% SOT-23
500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V
onsemiMM5Z11VT1
Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional
Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MM5Z10V provided by its distributors.

MM5Z10V Series 200 mW 10 V 10 mA Surface Mount Zener Diode - SOD-523F
Diode Zener Single 10V 6% 200mW Automotive 2-Pin SOD-523 T/R
500 mW 10 V ±5% Zener Diode Voltage Regulator
ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd