Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N7002W

N-Channel 60 V 7.5 Ohm SMT Enhancement Field Effect Transistor SOT-23-3
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002W.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages16 years ago

JRH Electronics

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-9.85%

CAD Models

Download onsemi 2N7002W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.062
$ 0.062
Stock
2,099,213
26,087,042
26,087,042
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
1 V
2 V
2 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 mW
200 mW
200 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.2N7002W-7-F
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-323 T/R
Diodes Inc.DMN601WK-7
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-323 T/R / MOSFET N-CH 60V 300MA SC70-3
onsemi2N7002KW
N-Channel MOSFET, Enhancement Mode, 60V, 310mA, 1.6Ω
Diodes Inc.BSS138W-7-F
Transistor MOSFET N Channel 50 Volt 0.2 Amp 3 Pin SOT-323 Tape And Reel
MOSFET N-CH 60V 280MA SOT323-3 N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
MOSFET N-CH 60V 230MA SOT323-3 N-Channel 60 V 230mA (Ta) 500mW (Ta) Surface Mount PG-SOT323

Descriptions

Descriptions of onsemi 2N7002W provided by its distributors.

N-Channel 60 V 7.5 Ohm SMT Enhancement Field Effect Transistor SOT-23-3
N-Channel MOSFET, small signal 60V, 340mA, 1.6 Ohm, SC-70
Trans MOSFET N-CH 60V 0.115A 3-Pin SC-70 T/R / MOSFET N-CH 60V 115MA SOT-323
Power MOSFET, N Channel, 78 V, 115 mA, 2.53 ohm, SOT-323, Surface Mount
280mW(Tj) 20V 2V@ 250µA 0.7nC@ 4.5 V 1individualNChannel 60V 1.6Ω@ 50mA,5V 115mA 24.5pF@20V SOT-323 SMD mount 2mm*1.25mm*1.1mm
MOSFET, N-CH, 78V, 0.115A, SOT-323-3; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:78V; On Resistance Rds(on):2.53ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002W.