Multicomp BSS138W-7-F

Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BSS138W-7-F.

IHS

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-41.15%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.083
Stock
11,419
5,105,052
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
200 mW
200 mW
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp BSS138W-7-F provided by its distributors.

Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
200mW SOT-323 2.2mm*1.3mm*1mm
MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-323-3; Channel Type: N Channel; Drain Source Voltage Vds: 50V; Continuous Drain Current Id: 200mA; Transistor Mounting: Surface Mount; Rds(on) Test Voltage: 10V; Power Dissipation: 20
Mosfet, N Channel, 50V, 1.4Ohm, 200Ma, Sot-323-3; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:200Ma; Tensión Drenaje-Fuente Vds:50V; Resistencia De Activación Rds(On):1.4Ohm; Tensión Vgs De Medición Rds(On):10V |Multicomp Pro BSS138W-7-F

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138W7F