Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBT4124-7-F

MMBT4124 Series 25 V 200 mA 300 mW NPN Small Signal Transistor - SOT-23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4124-7-F.

IHS

Datasheet7 pages5 years ago

Components Direct

Diodes Inc SCT

Future Electronics

iiiC

CAD Models

Download Diodes Inc. MMBT4124-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
Stock
5,643,473
3,789,935
3,789,935
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
60
60
60
Power Dissipation
300 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-03-15
LTD Date2021-03-15

Related Parts

onsemiMMBT4124
Trans General Purpose BJT NPN 25 Volt 0.2A 3-Pin SOT-23 Tape and Reel
onsemiMMBT6515
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBTH10-7-F
MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3
Diodes Inc.BC848A-7-F
BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. MMBT4124-7-F provided by its distributors.

MMBT4124 Series 25 V 200 mA 300 mW NPN Small Signal Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 25V 0.2A 350mW 3-Pin SOT-23 T/R
BIPOLAR TRANSISTOR NPN SOT-23RING TERMINAL

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4124-7-F.