Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BSR13

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 30nA ICBO 350mW 250MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSR13.

IHS

Datasheet4 pages22 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi BSR13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2004-01-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiMMBT2222
40V 300mW 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Diodes Inc.BC848A-7-F
BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23
onsemiBCW31
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi BSR13 provided by its distributors.

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 30nA ICBO 350mW 250MHz
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 30V 0.5A 3-Pin SOT-23 T/R
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:30V; Transition Frequency Typ, ft:250MHz; Power Dissipation, Pd:350mW; DC Collector Current:500mA; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.6V; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:30; Package / Case:SOT-23; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd