onsemi BC848AMTF

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA ICBO 310mW 300MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848AMTF.

IHS

Datasheet5 pages15 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC848AMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
420,440
2,964,917
2,964,917
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
200 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
310 mW
350 mW
350 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiBC849CMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC848A-7-F
BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBSR13
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 30nA ICBO 350mW 250MHz
onsemiMMBT2222
40V 300mW 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of onsemi BC848AMTF provided by its distributors.

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA ICBO 310mW 300MHz
Trans GP BJT NPN 30V 0.1A 310mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd