
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BC846A-7-F | 12,000 | 3K | 13h | ||||||||
| Rutronik | TDSTD7285 | 123,000 | 3K | 18h | ||||||||
| Arrow Electronics | BC846A-7-F | 105 | 105 | |||||||||
| TME | BC846A-7-F | 4,646 | 1 | 2h | ||||||||
| Future Electronics | BC846A-7-F | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. BC846A-7-F.
Download Diodes Inc. BC846A-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. BC846A-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BC846A-7-F.