onsemi BC846CMTF

100 mA, 65 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC846CMTF.

Upverter

Technical Drawing1 page5 years ago

JRH Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC846CMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
Stock
854,886
860,453
Authorized Distributors
2
5
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Polarity
NPN
-
Collector Emitter Breakdown Voltage
65 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
220 mV
600 mV
hFE Min
420
420
Power Dissipation
310 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-07-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBC846AMTF
BC846 Series NPN 310 mW 65 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
Diodes Inc.BC846B-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
KSC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
Diodes Inc.BC846A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Epitaxial Transistor

Descriptions

Descriptions of onsemi BC846CMTF provided by its distributors.

100 mA, 65 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
BC846 Series 65 V 0.1 A 310 mW NPN Epitaxial Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
600mV@ 5mA,100mA NPN 310mW 6V 15nA 80V 65V 100mA SOT-23-3 SMD mount 2.9mm*1.3mm*1mm
Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R
65V 310mW 100mA 420@2mA5V 300MHz 200mV@100mA5mA NPN +150¡Í@(Tj) SOT-23-3L Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846CMTF.