onsemi BC846ALT1G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC846ALT1G.

IHS

Datasheet15 pages5 years ago

JRH Electronics

onsemi

Upverter

Newark

Inventory History

3 month trend:
-43.00%

CAD Models

Download onsemi BC846ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.025
$ 0.025
Stock
6,972,768
7,097,966
7,097,966
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
225 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ON SEMI BC846ALT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.DDTC143ZCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Diodes Inc.DDTC115ECA-7-F
DDTC115ECA Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-23-3
Diodes Inc.DDTC143ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 4.7 kohm

Descriptions

Descriptions of onsemi BC846ALT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
ON SEMI BC846ALT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC846ALT1G; ON SEMICONDUCTOR; NPN; 3; 65 V; 100 mA
65V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
TRANS NPN 65V 0.1A SOT23 / Trans GP BJT NPN 65V 0.1A 300mW 3-Pin SOT-23 T/R
NPN BJT Transistor 65V 100mA 100MHz SOT-23
ON Semiconductor BC846ALT1G Transistor NPN Tape on Full reel
Bipolar Transistors - BJT 100mA 80V NPN
Trans Bjt Single, Npn, 65V, 100Ma; |Onsemi BC846ALT1G.
ON Semiconductor NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage65 V
TRANSISTOR, NPN, 65V, 100MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 110hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846ALT1G.