onsemi MMBT5210

Trans General Purpose BJT NPN 50 Volt 0.1A 3-Pin SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5210.

IHS

Datasheet10 pages24 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Fairchild Semiconductor

Jameco

CAD Models

Download onsemi MMBT5210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.056
Stock
138,581
2,915,752
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SOT-23
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
30 MHz
50 MHz
Collector Emitter Saturation Voltage
700 mV
500 mV
hFE Min
250
200
Power Dissipation
350 mW
200 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.BC846B-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC847A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBT2484
Transistor General Purpose BJT NPN 60 Volt 0.1 Amp 3-Pin SOT-23 Tape And Reel
onsemiMMBT5962
MMBT5962 Series 45 V CE Breakdown 0.1 A NPN General Purpose Amplifier - SOT-23
onsemiBC846CMTF
100 mA, 65 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;

Descriptions

Descriptions of onsemi MMBT5210 provided by its distributors.

Trans General Purpose BJT NPN 50 Volt 0.1A 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
MMBT5219 Series 50 V 100 mA NPN General Purpose Amplifier - SOT-23-3
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1 µA to 50 mA.
TRANSISTOR NPN 0.1A 50V SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:350mW; DC Collector Current:100mA; DC Current Gain hFE:250; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Collector Emitter Voltage Vces:700mV; Current Ic Continuous a Max:10mA; Gain Bandwidth ft Typ:30MHz; Hfe Min:250; Package / Case:SOT-23; Power Dissipation Pd:350mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd