Diodes Inc. BAV170Q-7-F

Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV170Q-7-F.

IHS

Datasheet5 pages3 years ago

HQonline

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BAV170Q-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.059
$ 0.059
Stock
672,093
3,295,983
3,295,983
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT
SOT
Forward Voltage
1.25 V
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
125 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
1.5 µs
1.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV199Q-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diodes Inc.BAV170
Diode Switching 85V 0.215A Automotive 3-Pin SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BAV170Q-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Automotive 85 V 125 mA 3 us Surface Mount Dual Low Leakage Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 85V V(RRM), Silicon
Ss Diode, 85V, 0.125A, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. BAV170Q-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV170Q7F