Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BAV170E6327HTSA1

SILICON LOW LEAKAGE DIODE ARRAY Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon
$ 0.079
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAV170E6327HTSA1.

IHS

Datasheet6 pages19 years ago

DigiKey

Inventory History

3 month trend:
-84.23%

CAD Models

Download Infineon BAV170E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.052
$ 0.052
Stock
3,365,303
5,572,175
5,572,175
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT
-
-
Forward Voltage
900 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
3 µs
3 µs

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-02-01
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-12-31
LTD Date2028-03-31

Related Parts

Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon

Descriptions

Descriptions of Infineon BAV170E6327HTSA1 provided by its distributors.

SILICON LOW LEAKAGE DIODE ARRAY Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon
BAV170 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3
Dual Common Cathode 200mA 5nA@75V 1.25V@150mA 80V SOT-23 Diodes - General Purpose ROHS
Infineon 85V 200mA, Dual Diode, 3-Pin SOT-23 BAV170E6327HTSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 170
  • BAV 170 E6327
  • BAV170
  • BAV170 E6327
  • BAV170-E6327
  • BAV170E6327
  • SP000010325