Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAS16-G3-18

Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R
$ 0.104
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS16-G3-18.

IHS

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-74.44%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.099
$ 0.099
Stock
18,004
1,778,804
1,778,804
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Small Signal Switching Diode, Dual Series, 70 V, 250 mA, 1.25 V, 6 ns, 4.5 A, SOT-23, 3 Pins
Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R
Diodes Inc.BAV170
Diode Switching 85V 0.215A Automotive 3-Pin SOT-23
Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BAS16-G3-18 provided by its distributors.

Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DIODE STANDARD 75V 150MA SOT23-3
DIODE GEN PURP 75V 150MA SOT23-3
75V 2A 6ns 1μA 150mA SOT-23-3 SMD mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric