Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV170

Diode Switching 85V 0.215A Automotive 3-Pin SOT-23
$ 0.052
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV170.

IHS

Datasheet3 pages22 years ago

Newark

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-48.07%

CAD Models

Download Diodes Inc. BAV170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BAV199
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diodes Inc.BAV199Q-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R
Small Signal Switching Diode, Dual Series, 70 V, 250 mA, 1.25 V, 6 ns, 4.5 A, SOT-23, 3 Pins

Descriptions

Descriptions of Diodes Inc. BAV170 provided by its distributors.

Diode Switching 85V 0.215A Automotive 3-Pin SOT-23
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon
DIODE ARRAY GP 85V 125MA SOT23-3
75V 4A 3μs 5nA 215mA SOT-23-3 SMD mount 2.9mm*1.3mm*1.03mm
DIODE, SS, DUAL, 85V, 0.125A, SOT23-3;
BAV170 - LOW-LEAKAGE DOUBLE DIOD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated