Diodes Inc. BAV16WS-7-F

Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 150mA 200mW 4ns
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV16WS-7-F.

IHS

Datasheet5 pages2 years ago

Newark

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
+3.96%

CAD Models

Download Diodes Inc. BAV16WS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.056
$ 0.056
Stock
2,771,516
5,155,724
5,155,724
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.1N4148WS-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
Diodes Inc.MMBD4148W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Switching 75V 0.3A 4ns 2-Pin SOD-523 T/R / DIODE GEN PURP 75V 150MA SOD523
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAV16WS-7-F provided by its distributors.

Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 150mA 200mW 4ns
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
BAV16WS Series 75 V 2 A 200 mW Surface Mount Fast Switching Diode - SOD-323
75V -65℃~+150℃@(Tj) 200mW Single 1.25V@150mA 4ns 1uA@75V 150mA SOD-323 Switching Diode ROHS
Small Signal Diode, Switching, Single, 75 V, 150 mA, 1.25 V, 4 ns, 2 A
DIODE, SWITCH, 75V, 0.2W, SOD323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: BAV16 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Switching; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C
Diode, Switching, 75V, 0.2W, Sod323; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:75V; Corriente Directa If(Av):150Ma; Tensión Directa Vf Máx.:1.25V; Tiempo De Recuperación Inverso, Trr Máx.:4Ns |Diodes Inc. BAV16WS-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV16WS-7-F.
  • BAV16WS7F